HLG-600H-30B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 600W - Fixd: 30 Vdc @ 20,000mA - Dim: 0-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-600H-30B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
600 W
Output Voltage Range:
15.0 to 30.0 Vdc
Maximum Output Current:
20,000 mA (20.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
HLG-600H
AC/DC LED Pwr Sply - Const Curr/Volt - 600W - Fixd: 30 Vdc @ 20,000mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords:
HLG600H30B
IN STOCK:
15
Ships today, if you order in
Manufacturer Stock:
43
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$209.00
$209.000
5
$199.10
$995.500
10
$190.30
$1,903.000
20
+
$184.80
$3,696.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1682964
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - f...
GR3161A
Open Grommet - Compatible Hole Diameter 34.9 mm (1.375 in) - in)side Diameter 25.4 mm (1...
BF353S
fuse holder 30A 12-16awg
NGE65I24-P1J
Plug-In Adapter - +24VDC - 2.71A - Universal Interchangable Plugs (sold seperately) - 18AW...