HLG-600H-48A
Mean WellAC/DC LED Power Supply - Const Volt - 600W - Adj: 48 Vdc @ 12,500mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-600H-48A
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
600 W
Output Voltage Range:
40.8 to 50.4 VDC
Maximum Output Current:
12,500 mA (12.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
HLG-600H
The MEAN WELL HLG-600H-48A is a high-quality AC/DC LED power supply designed to provide a constant voltage output. With a power rating of 600W, it offers ample power for various LED lighting applications. The adjustable output voltage of 48Vdc at a current of 12,500mA ensures reliable and efficient operation. Equipped with advanced features, this power supply does not support dimming functionality. It is a reliable and durable solution for LED lighting systems that require a constant voltage power supply.
Search Keywords:
HLG600H48A
IN STOCK:
53
Can Ship immediately
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$205.20
$205.200
5
$195.50
$977.500
10
$186.80
$1,868.000
20
+
$181.40
$3,628.000
Please Note:
Item may be subject to tariff fee if shipping within the United States