help desk software
DATA SHEET

HLG-600H-54A

Mean Well

AC/DC LED Pwr Sply - Const Volt - 604.8W - Adj: 54 Vdc @ 11,200mA (11.2 A) - Dim: No .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-600H-54A
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
604 W
Output Voltage Range:
45.9 to 56.7 VDC
Maximum Output Current:
11,200 mA (11.2 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
HLG-600H
The MEAN WELL HLG-600H-54A is a high-quality AC/DC LED power supply designed for constant voltage applications. With a power output of 604.8W, this power supply delivers an adjustable voltage of 54Vdc at a current of 11.2A, making it ideal for demanding LED lighting systems. It does not support dimming functions, ensuring stable and reliable performance for your lighting project. Trust the MEAN WELL HLG-600H-54A for efficient and consistent power supply solutions.
Search Keywords:
HLG600H54A
IN STOCK: 48
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$205.20
$205.200
5
$195.50
$977.500
10
$186.80
$1,868.000
20 +
$181.40
$3,628.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models