HLG-60H-15
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:15 Vdc @ 4,000mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-60H-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
9.0 to 15.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-60H
AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:15 Vdc @ 4,000mA - Dim: No
Search Keywords:
HLG60H15
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20
+
$30.90
$618.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
NPF-60D-36
AC/DC LED Pwr Sply - Const Curr - 60.12W - Fixd:36 Vdc @ 1,670mA - Dim: 0-10Vdc/PWM/Resis...
PLC-100-20
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 20 Vdc @ 4,800mA - Dim: No
CLG-60-12
AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
HLG-320H-36A
AC/DC LED Power Sply - Const Curr/Volt - 320.4W - Adj: 36 Vdc @ 8,900mA - Dim: No
RSP-500-24
AC/DC Power Supply - 1 Output - 24V@21A - 504W