HLG-60H-15A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 15 Vdc @ 4,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-60H-15A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
9.0 to 15.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-60H
The MEAN WELL HLG-60H-15A is an AC/DC LED power supply that provides a constant current/voltage output for efficient and reliable operation of LED lighting systems. With a power rating of 60W, this power supply is capable of delivering an adjustable voltage of 15 Vdc at a maximum current of 4,000mA. It features a non-dimmable design, making it ideal for applications where dimming functionality is not required. The HLG-60H-15A is a reliable and high-quality power supply that ensures excellent performance and long-term durability.
Search Keywords:
HLG60H15A
IN STOCK:
404
Can Ship immediately
Manufacturer Stock:
23
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20
+
$30.90
$618.000
Please Note:
Item may be subject to tariff fee if shipping within the United States