help desk software
DATA SHEET

HLG-60H-24

Mean Well

AC/DC LED Power Supply - Const Cur/Volt - 60W - Fixed: 2,500mA - Dim: No

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-60H-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
1,500 mA (1.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-60H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 24Vdc at 2.5A; IP67; Cable output. It has a rated power of 60W and can work up to 80°C temperature. Dimensions are Width 61.5 mm, Height 36.8 mm, and Depth 171 mm.
Search Keywords:
HLG60H24
IN STOCK: 375
Ships today, if you order in
Manufacturer Stock:
2   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20 +
$30.90
$618.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models