HLG-60H-24A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 24 Vdc @ 2,500mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-60H-24A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
2,500 mA (2.5A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-60H
The MEAN WELL HLG-60H-24A is an AC/DC LED power supply designed for efficient and reliable operation. It delivers a constant current and voltage output of 60 watts, with an adjustable 24 VDC output capable of supplying up to 2,500mA. This power supply ensures stable and precise power delivery, ensuring the optimal performance of your LED lighting applications. Featuring a compact design and high efficiency, the HLG-60H-24A is a versatile solution for various LED lighting applications. Please note that this model does not support dimming functionality.
Search Keywords:
HLG60H24A
IN STOCK:
384
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20
+
$30.90
$618.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
AH164-J2A11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
202236-5
III+ PIN,SOLTAB,TIN,LP
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
HW1K-33DF20
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...