HLG-60H-36A
Mean WellAC/DC 60W LED Power Supply - Output Voltage 36VDC at 1.7A - Constant Current/Constant Voltage - Input from 90 to 305VAC or 127 to 431VDC - No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-60H-36A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
61 W
Output Voltage Range:
21.6 to 36.0 Vdc
Maximum Output Current:
1,700 mA (1.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-60H
HLG-60H-36A is a 60W AC/DC LED driver featuring a dual mode constant voltage and constant current output. This power supply operates from 90 to 305VAC or 127 to 431VDC. Voltage output is adjustable from 33 to 40VDC and current output adjustable from 1 to 1.7A. Thanks to the high efficiency up to 90%, it is able of operating from -40℃ ~ +90℃ case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-60H-36A has a typical lifetime of 62000 hours and a 7 year factory warranty.
Search Keywords:
HLG60H36A
IN STOCK:
77
Can Ship immediately
Manufacturer Stock:
129
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20
+
$30.90
$618.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-40H-48A
AC/DC LED Power Supply - Const Curr/Volt - 40.32W - Adj: 48 Vdc @ 840mA - Dim: No
HLG-40H-36AB
AC/DC LED Pwr Sply - Const Curr/Volt - 40W - Adj/Dim: 36 Vdc @ 960mA - Dim: 1-10Vdc/PWM/Re...
HLG-60H-48AB
AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Adj/Dim: 48 Vdc @ 1,300mA - Dim: 1-10Vdc/PWM/...