Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-60H-C350A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
70 W
Output Voltage Range:
100.0 to 200.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, TUV
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-60H-C
AC/DC LED Power Supply - Const Curr - 70W - Adj:200 Vdc @ 350mA - Dim: No
Search Keywords:
HLG60HC350A
IN STOCK:
999
Can Ship immediately
Manufacturer Stock:
36
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.30
$166.500
10
$31.80
$318.000
20
+
$30.90
$618.000
Please Note:
Item may be subject to tariff fee if shipping within the United States