HLG-60H-C700B
Mean WellAC/DC LED Power Sply - Const Curr - 70W - Fixed:100 Vdc @ 700mA - Dim: 1-10 Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-60H-C700B
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
70 W
Output Voltage Range:
50.0 to 100.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-60H-C
The MEAN WELL HLG-60H-C700B is an efficient and reliable AC/DC LED power supply. With a constant current output, it delivers a fixed 100 VDC at 700mA, making it ideal for powering LED lighting systems. In addition to its outstanding performance, this power supply also offers versatile dimming options. It can be controlled using 1-10 VDC, PWM, or resistor-based dimming methods, allowing for precise brightness adjustments to suit any lighting application.With its 70W power rating, the HLG-60H-C700B is suitable for a wide range of LED lighting installations, including industrial, commercial, and residential settings. Its compact and durable design ensures long-lasting performance while maintaining optimal energy efficiency.Whether you need to power a single LED luminaire or a complete lighting network, the MEAN WELL HLG-60H-C700B is an excellent choice. Trust in its quality and advanced dimming capabilities to create the perfect lighting environment with ease.
Search Keywords:
HLG60HC700B
IN STOCK:
132
Can Ship immediately
Manufacturer Stock:
16
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$35.70
$35.700
5
$34.00
$170.000
10
$32.50
$325.000
20
+
$31.60
$632.000
Please Note:
Item may be subject to tariff fee if shipping within the United States