HLG-80H-12A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 12 Vdc @ 5,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-12A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
7.2 to 12.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-80H
The MEAN WELL HLG-80H-12A is an AC/DC LED power supply, designed to provide a constant current and voltage output. With a power rating of 60W, it offers adjustable output of 12Vdc at 5,000mA, making it suitable for a variety of LED lighting applications. This power supply does not support dimming functionality but ensures a stable and reliable power delivery for your LED lighting needs.
Search Keywords:
HLG80H12A
IN STOCK:
73
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$41.80
$41.800
5
$39.80
$199.000
10
$38.10
$381.000
20
+
$37.00
$740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPV-100-12
AC/DC LED Power Supply - Const Volt - 102W - Fixed:12 Vdc @ 8,500mA (8.5 A) - Dim: No
HLG-240H-12A
AC/DC LED Pwr Sply - Const Curr/Volt - 192W - Adj: 12 Vdc @ 16,000mA - Dim: 1-10Vdc/PWM/Re...
HLG-120H-12A
AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj: 12 Vdc @ 10,000mA - Dim: 1-10Vdc/PWM/Re...
LRS-200-24
AC/DC Power Supply - 1 Output - 24V@8.8A - 211.2W.
LPF-25D-30
AC/DC LED Pwr Sply - Const Curr/Volt - 25.2W - Fixd:30 Vdc @ 840mA - Dim: 1-10Vdc/PWM/Res...