HLG-80H-15B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 75W - Fixd: 15 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-15B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
75 W
Output Voltage Range:
9.0 to 15.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-80H
AC/DC LED Pwr Sply - Const Curr/Volt - 75W - Fixd: 15 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLG80H15B
IN STOCK:
49
Ships today, if you order in
Manufacturer Stock:
40
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$43.10
$43.100
5
$41.10
$205.500
10
$39.30
$393.000
20
+
$38.10
$762.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
10VR1
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
15EEJ1
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
DPP120-12-1
DIN Rail AC-DC Power Supply - 120W - 12 VDC - Input: 340 to 575VAC (3 phase)
2906991
QUINT UPS with IQ Technology - USB communication interface (Modbus/RTU) - for DIN rail mou...
1274520
Energy Storage - VRLA-AGM - 24 VDC - 1.2 Ah - Automatic Detection and Communication with Q...