help desk software
DATA SHEET

HLG-80H-15BL

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 75W - Fixd: 15 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-15BL
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
75 W
Output Voltage Range:
9.0 to 15.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned,Junction Box
Output Connector Type:
Stripped and Tinned,Junction Box
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cULus, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-80H
AC/DC LED Pwr Sply - Const Curr/Volt - 75W - Fixd: 15 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLG80H15BL
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.80
$41.800
5
$39.80
$199.000
10
$38.10
$381.000
20 +
$37.00
$740.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models