HLG-80H-24B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 81.6W - Fixd:24 Vdc @ 3,400mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-24B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
81 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
3,400 mA (3.4 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-80H
AC/DC LED Pwr Sply - Const Curr/Volt - 81.6W - Fixd:24 Vdc @ 3,400mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLG80H24B
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$43.10
$43.100
5
$41.10
$205.500
10
$39.30
$393.000
20
+
$38.10
$762.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ASW3220
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
HLG-150H-24A
AC/DC LED Power Sply - Const Curr/Volt - 151.2W - Adj: 24 Vdc @ 6,300mA - Dim: No
AVLW4LU-R
Switch Access Round Lens Emergency Stop Switch
HLG-60H-24B
AC/DC LED Pwr Sply - Const Cur/Volt - 60W - 24 Vdc at 2,500mA - Dim: 1-10Vdc/PWM/Resist
BP30-10B-1PKG
Conn Binding Post F 5 POS ST Panel Mount 1 Port