HLG-80H-36
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 82.8W - Fixed:36 Vdc @ 2,300mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-36
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
82 W
Output Voltage Range:
21.6.0 to 36.0 Vdc
Maximum Output Current:
2,300 mA (2.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-80H
AC/DC LED Power Supply - Const Curr/Volt - 82.8W - Fixed:36 Vdc @ 2,300mA - Dim: No
Search Keywords:
HLG80H36
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$41.80
$41.800
5
$39.80
$199.000
10
$38.10
$381.000
20
+
$37.00
$740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States