help desk software
DATA SHEET

HLG-80H-42A

Mean Well

AC/DC LED Power Supply - Const Curr/Volt - 81.9W - Adj:42 Vdc @ 1 -950mA (1.95 A) - Dim: No. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-42A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
81 W
Output Voltage Range:
25.2 to 42.0 Vdc
Maximum Output Current:
1,950 mA (1.95 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-80H
Power your device with direct current by using this HLG-80H-42A AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 42 V and maximum output power of 81.9 W. This part's single output can handle a current up to 1.95 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Search Keywords:
HLG80H42A
IN STOCK: 694
Can Ship immediately
Manufacturer Stock:
2   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.80
$41.800
5
$39.80
$199.000
10
$38.10
$381.000
20 +
$37.00
$740.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models