HLG-80H-48B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 81.6W - Fixd:48 Vdc @ 1,700mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-48B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
81 W
Output Voltage Range:
28.8 to 48.0 Vdc
Maximum Output Current:
1,700 mA (1.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
NEC Class:
2
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-80H
AC/DC LED Pwr Sply - Const Curr/Volt - 81.6W - Fixd:48 Vdc @ 1,700mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLG80H48B
IN STOCK:
87
Can Ship immediately
Manufacturer Stock:
89
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$43.10
$43.100
5
$41.10
$205.500
10
$39.30
$393.000
20
+
$38.10
$762.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPF-40-24
AC-DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 1.67A - cable output - N...
HLG-120H-48B
AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Fixd: 48 Vdc @ 1,500mA - Dim: 1-10Vdc/PWM/Re...
APC-35-350
AC/DC LED Power Supply - Const Curr - 35W - Fixed: 100 Vdc @ 350mA - Dim: No
ELG-150-24DA
AC/DC LED Power Sply - Const Curr/Volt - 150W - Dim: 24 Vdc @ 6,250mA - Dim: DALI
HVG-240-48B
AC/DC LED Pwr Sply - Const Curr - 240W - Fixd:2 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist