HLG-80H-C350A
Mean WellAC/DC LED Power Supply - Const Curr - 89.95W - Adj:257 Vdc @ 350mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-C350A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
89 W
Output Voltage Range:
128.0 to 257.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-80H-C
AC/DC LED Power Supply - Const Curr - 89.95W - Adj:257 Vdc @ 350mA - Dim: No
Search Keywords:
HLG80HC350A
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$41.80
$41.800
5
$39.80
$199.000
10
$38.10
$381.000
20
+
$37.00
$740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States