help desk software
DATA SHEET

HLG-80H-C700A

Mean Well

AC/DC LED Power Supply - Const Curr - 90.3W - Adj: 129 Vdc @ 700mA - Dim: No .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-C700A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
90 W
Output Voltage Range:
64 to 129.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-80H-C
The MEAN WELL HLG-80H-C700A is a high-quality AC/DC LED power supply designed specifically for demanding LED lighting applications. With a constant current output of 700mA and a power rating of 90.3W, this power supply is capable of providing a reliable and stable power source for your LED lighting systems.The adjustable output voltage of 129Vdc allows for precise control and customization, ensuring optimal performance and efficiency. Additionally, this power supply does not offer dimming capabilities, making it a straightforward and practical choice for applications that do not require dimming functionality.Engineered with MEAN WELL's renowned expertise and advanced technology, the HLG-80H-C700A delivers excellent performance, high reliability, and superior electrical protection. It features built-in overload, overvoltage, and short circuit protections, safeguarding your LED lights and the power supply itself from any potential damage or failure.Whether you need a power supply for commercial or industrial LED lighting applications, the MEAN WELL HLG-80H-C700A is an exceptional choice that guarantees exceptional performance and longevity.
Search Keywords:
HLG80HC700A
IN STOCK: 41
Can Ship immediately
Manufacturer Stock:
7   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.80
$41.800
5
$39.80
$199.000
10
$38.10
$381.000
20 +
$37.00
$740.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models