HLG-80H-C700B
Mean WellAC/DC LED Powr Sply - Const Curr - 90.3W - Fixed: 129 Vdc @ 700mA - Dim: 1-10 Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-80H-C700B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
90 W
Output Voltage Range:
84.0 to 129.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-80H-C
AC/DC LED Powr Sply - Const Curr - 90.3W - Fixed: 129 Vdc @ 700mA - Dim: 1-10 Vdc/PWM/Resist
Search Keywords:
HLG80HC700B
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$43.10
$43.100
5
$41.10
$205.500
10
$39.30
$393.000
20
+
$38.10
$762.000
Please Note:
Item may be subject to tariff fee if shipping within the United States