HLN-60H-24A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 24 Vdc @ 1,500mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLN-60H-24A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
14.4 to 24.0 Vdc
Maximum Output Current:
1,500 mA (1.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 50 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
HLN-60H
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 24 Vdc @ 1,500mA - Dim: No
Search Keywords:
HLN60H24A
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
3
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$44.68
$44.680
10
$42.45
$424.500
20
$40.33
$806.600
50
+
$38.31
$1,915.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides