HLN-60H-36AB
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 61.2W - Adj/Dim:36 Vdc @ 1,700mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLN-60H-36AB
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable,Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
61 W
Output Voltage Range:
21.6 to 36.0 Vdc
Maximum Output Current:
1,700 mA (1.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 50 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
HLN-60H
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Pwr Sply - Const Curr/Volt - 61.2W - Adj/Dim:36 Vdc @ 1,700mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLN60H36AB
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$38.50
$38.500
10
$35.30
$353.000
20
$34.24
$684.800
50
+
$33.18
$1,659.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides