HLP-40H-42
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 40.3W - Fixed:42 Vdc @ 960mA (0.96 A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLP-40H-42
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Open Frame
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
40 W
Output Voltage Range:
42VDC (Nom)
Maximum Output Current:
960 mA (0.96 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Pin Header
Input Connector Type:
Pin Header
Output Connector Type:
Pin Header
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
HLP-40H
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr/Volt - 40.3W - Fixed:42 Vdc @ 960mA (0.96 A) - Dim: No
Search Keywords:
HLP40H42
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.31
$28.310
10
$27.75
$277.500
20
$27.19
$543.800
50
+
$26.65
$1,332.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides