help desk software
DATA SHEET

HLP-60H-20

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Adj: 20 Vdc @ 3,000mA - Dim: 1-10Vdc/PWM/Resist

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/26/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLP-60H-20
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Open Frame
Type:
Constant Current/Voltage
Output Type:
Adjustable, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
20.0 Vdc (Nom)
Maximum Output Current:
3,000 mA (3.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Pin Header
Output Connector Type:
Pin Header
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
Yes
Warranty:
3 Years
Family:
HLP-60H
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Adj: 20 Vdc @ 3,000mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLP60H20
  End of Life: Final orders must be placed by 01/26/2025  
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.93
$33.930
10
$32.23
$322.300
20
$30.62
$612.400
50 +
$29.09
$1,454.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models