HLP-80H-30
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 81W - Fixed:30 Vdc @ 2,700mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLP-80H-30
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Open Frame
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
81 W
Output Voltage Range:
30VDC (Nom)
Maximum Output Current:
2,700 mA (2.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Pin Header
Input Connector Type:
Pin Header
Output Connector Type:
Pin Header
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
HLP-80H
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Power Supply - Const Curr/Volt - 81W - Fixed:30 Vdc @ 2,700mA - Dim: No
Search Keywords:
HLP80H30
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$42.87
$42.870
10
$40.72
$407.200
20
$38.69
$773.800
50
+
$36.75
$1,837.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides