HLP-80H-36
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 82.8W - Fixed:36 Vdc @ 2,300mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLP-80H-36
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Open Frame
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
82 W
Output Voltage Range:
36VDC (Nom)
Maximum Output Current:
2,300 mA (2.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Pin Header
Input Connector Type:
Pin Header
Output Connector Type:
Pin Header
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
HLP-80H
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Power Supply - Const Curr/Volt - 82.8W - Fixed:36 Vdc @ 2,300mA - Dim: No
Search Keywords:
HLP80H36
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
32
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$75.81
$75.810
10
$47.85
$478.500
20
$46.44
$928.800
50
+
$44.38
$2,219.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides