Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRP-150-36
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
4.3 A
Maximum Output Power:
154.8 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 + 10(Max) x 97 x 38 mm
AC/DC Power Supply - 1 Output - 36V@4.3A - 154.8W
Search Keywords:
HRP15036
IN STOCK:
0
Manufacturer Stock:
85
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$54.30
$54.300
5
$51.80
$259.000
10
$49.50
$495.000
20
+
$48.00
$960.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides