Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRP-150-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3.3 A
Maximum Output Power:
158.4 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 + 10(Max) x 97 x 38 mm
The MEAN WELL HRP-150-48 is a reliable and high-quality AC/DC power supply designed for various industrial applications. With a single output of 48V and a current of 3.3A, this power supply delivers a maximum power output of 158.4W, ensuring stable and efficient power delivery.Equipped with advanced features and built-in protections, the HRP-150-48 guarantees excellent performance and safety. Its compact and sturdy construction, along with its wide operating temperature range, make it suitable for use in diverse environments.Whether you require a power supply for automation equipment, control systems, or any other industrial application, the MEAN WELL HRP-150-48 is the perfect choice for reliable and efficient power delivery.
Search Keywords:
HRP15048
IN STOCK:
103
Ships today, if you order in
Manufacturer Stock:
174
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$54.30
$54.300
5
$51.80
$259.000
10
$49.50
$495.000
20
+
$48.00
$960.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1590G
Diecast Aluminum Enclosures, Unpainted, 3.94" x 1.97" x 0.83" (LxWxH)
CLB-403-11B3A-B-A
Circuit Breaker Thermal 1Pole 40A 250VAC/32VDC
1828249
PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross secti...
656-1202-303F
656 Series 1/2" FLT GN 5VDC W/LEADS
1840557
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cr...