Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRP-150-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
26 A
Maximum Output Power:
130 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 + 10(Max) x 97 x 38 mm
AC/DC Power Supply - 1 Output - 5V@26A - 130W
Search Keywords:
HRP1505
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$54.30
$54.300
5
$51.80
$259.000
10
$49.50
$495.000
20
+
$48.00
$960.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
87EC3-201
Keypad 3 Button Terminal Pins 10mA 24VDC 2.94N
721-104/026-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 100% pr...
FTR-B3SA012Z
Signal Relay 12VDC 2A DPDT(10.6x7.2x5.45)mm SMD
HRP-300-36
AC/DC Power Supply - 1 Output - 36V@9A - 324W
MCP3913A1-E/SS
Analog Front End - 6 ADC - 24bit - 3.3V - Automotive - 28-Pin SSOP - Tube