Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRP-300-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
60 A
Maximum Output Power:
300 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 + 17(Max) x 105 x 41 mm
The MEAN WELL HRP-300-5 is a high-quality AC/DC power supply capable of providing a stable and reliable 5V output at 60A. With a power rating of 300W, this power supply is designed to meet the demands of various industrial applications. Its single output design and high efficiency make it an ideal choice for powering devices that require a 5V power source. The HRP-300-5 is built with advanced protection features to safeguard against short circuits, overloads, and overvoltages, ensuring the safety of your equipment. This compact and robust power supply is an excellent solution for industrial automation, telecommunications, and other power-hungry applications.
Search Keywords:
HRP3005
IN STOCK:
29
Ships today, if you order in
Manufacturer Stock:
3
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$82.80
$82.800
5
$78.90
$394.500
10
$75.40
$754.000
20
+
$73.20
$1,464.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides