HRP-450-24
Mean WellAC/DC Single output enclosed power supply - Output 24VDC at 18.8A - 450W - 1U low profile - PFC - fan cooling. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRP-450-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
18.8 A
Maximum Output Power:
251.2 W
Input Connector Type:
Screw Terminal Block107
Dimension:
218 x 105 x 41104mmmm
HRP-450-24 is AC/DC Single output enclosed power supply with output voltage 24VDC at 18.8A. Input voltage range is 85 ~ 264VAC or 120 ~ 370VDC. HRP-450-24 contains DC OK signal output and fan ON-OFF cooling control. This power supply has short circuit, overload, over voltage and over temperature protection. HRP-450-24 has a 5 year factory warranty.
Search Keywords:
HRP45024
IN STOCK:
102
Ships today, if you order in
Manufacturer Stock:
50
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$132.60
$132.600
5
$126.30
$631.500
10
$120.80
$1,208.000
20
+
$117.30
$2,346.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8077
Wire - Magnet - Hi Temp - Polyester - Transparent - 22 AWG - 500 ft - 152.4 m.
Z1.299.3055.0
Connector Accessories Diode Plug Yellow
SS549AT
Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sens...
LZ37
Thrml Mgmt Access Finger Guard Metal
HRP-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.