Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRP-450-48
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
9.5 A
Maximum Output Power:
456 W
Input Connector Type:
Screw Terminal Block107
Dimension:
218 x 105 x 41104mmmm
AC/DC Power Supply - 1 Output - 48V@9.5A - 456W
Search Keywords:
HRP45048
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
268
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$132.60
$132.600
5
$126.30
$631.500
10
$120.80
$1,208.000
20
+
$117.30
$2,346.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
247B25-4
Terminal Strip Covers for 2000 Series - 4 pole - Mounting Clips included
PSP-600-24
AC/DC Power Supply - 1 Output - 24V@25A - 600W.
HRP-300-12
AC/DC Power Supply - 1 Output - 12V@27A - 324W.
RSP-3000-48
AC/DC Single output enclosed power supply - output 48VDC single output at 62.5A - PFC - fo...
HRP-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.