Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRP-600-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
27 A
Maximum Output Power:
648 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 x 105 x 63.5 mm
The HRP-600-24 is an AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 648 W. This part's single output can handle a current up to 27 A. This part has a temperature range of -40 °C to 70 °C.
Search Keywords:
HRP60024
IN STOCK:
282
Ships today, if you order in
Manufacturer Stock:
11
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$138.30
$138.300
5
$131.80
$659.000
10
$125.90
$1,259.000
20
+
$122.30
$2,446.000
Product Guides
CUSTOMERS
ALSO BOUGHT
100
Uninsulated Banana Plug - 6-32 Stud Thread - 29/32" Stud Length - 15A (AC).
HRPG-450-12
AC/DC Power Supply - 1 Output - 12V@37.5A - 450W
HLG-240H-24
AC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc @ 10 -000mA - Dim: No.
HLG-320H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Fixd: 24 Vdc @ 13,340mA - Dim: No