Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HRP-600-36
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
17.5 A
Maximum Output Power:
630 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 x 105 x 63.5 mm
The MEAN WELL HRP-600-36 is a highly reliable and efficient AC/DC power supply designed for various industrial applications. With a voltage output of 36V and a current output of 17.5A, this power supply has a maximum power capacity of 630W, making it suitable for demanding power requirements. The HRP-600-36 features a compact and robust design, ensuring reliability even in harsh environments. It offers a wide input voltage range and numerous protection features, including short circuit, overvoltage, and over temperature protection. With its high efficiency and low standby power consumption, the MEAN WELL HRP-600-36 is an ideal solution for powering a wide range of industrial equipment.
Search Keywords:
HRP60036
IN STOCK:
122
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$138.30
$138.300
5
$131.80
$659.000
10
$125.90
$1,259.000
20
+
$122.30
$2,446.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
34729-0201
Conn Wire to Board F 20 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
34729-0202
2.54mm Pitch Stac64™ Receptacle Assembly, 20 Circuits, Polarization C, Brown, Tray
OA333K
Res Carbon Composition 33K Ohm 10% 1W Molded AXL
34729-0203
Conn Wire to Board F 20 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
84134910
Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VA...