Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRPG-150-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
110,230 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
13 A
Maximum Output Power:
156 W
Input Connector Type:
Screw Terminal Block107
Dimension:
159 + 10104mm(Max) x 97 x 38mm
The MEAN WELL HRPG-150-12 is a high-quality AC/DC power supply that delivers a stable and reliable 12V output at a current of 13A, providing a total power of 156W. Designed with advanced technology, this power supply ensures efficient and optimal performance for a wide range of applications. With its compact and sturdy design, the HRPG-150-12 is suitable for both industrial and commercial use, offering superior performance and durability. Trust in MEAN WELL's reputation for reliable power supply solutions with the HRPG-150-12.
Search Keywords:
HRPG15012
IN STOCK:
71
Ships today, if you order in
Manufacturer Stock:
5
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$62.50
$62.500
5
$59.50
$297.500
10
$56.90
$569.000
20
+
$55.30
$1,106.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ850-5
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
HRPG-600-24
AC/DC Power Supply - 1 Output - 24V@27A - 648W
MS3106F10SL-4S
MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Plug
SZR-LY4-N1-AC220V
Power Relay 220VAC 10A 4PDT(41.5x28x42.4)mm Socket
306P
30A 250V 2P3W (L6-30P) Standard NEMA Locking Plug