help desk software
DATA SHEET

HRPG-200-24

Mean Well

AC/DC Power Supply - 1 Output - 24V@8.4A - 201.6W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRPG-200-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
8.4 A
Maximum Output Power:
201.6 W
Input Connector Type:
Screw Terminal Block107
Dimension:
199+13(Max) x 98 x 38 mm
AC/DC Power Supply - 1 Output - 24V@8.4A - 201.6W
Search Keywords:
HRPG20024
IN STOCK: 36
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$75.10
$75.100
5
$71.50
$357.500
10
$68.30
$683.000
20 +
$66.40
$1,328.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides