Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HRPG-300-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
27 A
Maximum Output Power:
324 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 + 17(Max) x 105 x 41 mm
The MEAN WELL HRPG-300-12 is a reliable AC/DC power supply that provides a single output of 12V at 27A, with a total power capacity of 324W. Designed for industrial applications, this power supply is built to deliver consistent and efficient power to various electronic devices and systems. With its high-quality construction and robust design, the HRPG-300-12 ensures long-lasting performance and optimal power distribution. Whether for powering LED lighting systems, automation equipment, or other electrical devices, this power supply is a reliable choice for any demanding application.
Search Keywords:
HRPG30012
IN STOCK:
34
Can Ship immediately
Manufacturer Stock:
22
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$89.70
$89.700
5
$85.40
$427.000
10
$81.70
$817.000
20
+
$79.30
$1,586.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HRPG-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.
HRPG-600-12
AC/DC Power Supply - 1 Output - 12V@53A - 636W
HRPG-600-24
AC/DC Power Supply - 1 Output - 24V@27A - 648W
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.
SD-15A-5
DC-DC Enclosed converter; Input 9.2-18Vdc; Output +5Vdc at 3A; Free air convection