Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRPG-300-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
14 A
Maximum Output Power:
336 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 + 17(Max) x 105 x 41 mm
This HRPG-300-24 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 336 W. This part's single output can handle a current up to 14 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Search Keywords:
HRPG30024
IN STOCK:
182
Ships today, if you order in
Manufacturer Stock:
16
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/12/25
Quantity
Unit Price
Ext. Price
1
$89.70
$89.700
5
$85.40
$427.000
10
$81.70
$817.000
20
+
$79.30
$1,586.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
AZ2280-1A-24AEF
40AMP Mini Power Relay 24VAC coil SPST-NO
SY4S-05
Relay Accessories Relay Socket for Electromechanical Relay
LSZ54M
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 140 mm [5.5 in] Adjustable Length Ro...
HRPG-300-12
AC/DC Power Supply - 1 Output - 12V@27A - 324W