Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRPG-450-12
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
37.5 A
Maximum Output Power:
450 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 x 105 x 41 mm
AC/DC Power Supply - 1 Output - 12V@37.5A - 450W
Search Keywords:
HRPG45012
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
7
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$145.70
$145.700
5
$138.80
$694.000
10
$132.70
$1,327.000
20
+
$128.90
$2,578.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides