help desk software

HRPG-450-48

MEAN WELL

AC/DC Power Supply - 1 Output - 48V@9.5A - 456W .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HRPG-450-48
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
9.5 A
Maximum Output Power:
456 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 x 105 x 41 mm
The MEAN WELL HRPG-450-48 AC/DC Power Supply is a reliable and high-quality product that offers exceptional performance for various applications. With a single output of 48V at 9.5A, this power supply delivers a total power output of 456W. Designed to withstand demanding environments, this power supply ensures efficiency, stability, and long-lasting reliability. Its compact size and easy installation make it suitable for both industrial and commercial use. Trust the MEAN WELL HRPG-450-48 to provide consistent and efficient power for your equipment or systems.
Search Keywords:
HRPG45048
IN STOCK: 22
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.70
$145.700
5
$138.80
$694.000
10
$132.70
$1,327.000
20 +
$128.90
$2,578.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS