Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HRPG-600-12
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
53 A
Maximum Output Power:
636 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 x 105 x 63.5 mm
The MEAN WELL HRPG-600-12 is a highly reliable AC/DC power supply designed to cater to various industrial applications. With a single output of 12V@53A, it delivers a robust power of 636W. This power supply exhibits outstanding stability and efficiency to ensure a consistent and reliable power source for your devices. With its compact size and sturdy construction, the HRPG-600-12 is an ideal choice for demanding environments where high performance and durability are crucial.
Search Keywords:
HRPG60012
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
33
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$153.00
$153.000
5
$145.70
$728.500
10
$139.30
$1,393.000
20
+
$135.20
$2,704.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HRPG-300-12
AC/DC Power Supply - 1 Output - 12V@27A - 324W
HRPG-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.
HRPG-600-24
AC/DC Power Supply - 1 Output - 24V@27A - 648W
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.
SD-15A-5
DC-DC Enclosed converter; Input 9.2-18Vdc; Output +5Vdc at 3A; Free air convection