Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HRPG-600-24
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
27 A
Maximum Output Power:
648 W
Input Connector Type:
Screw Terminal Block
Dimension:
218 x 105 x 63.5 mm
The MEAN WELL HRPG-600-24 is a highly reliable AC/DC power supply that delivers a single output of 24V at 27A, providing a total power output of 648W. With its robust design and exceptional performance, this power supply is ideal for a wide range of applications that demand a stable and efficient power source. It features a compact yet durable construction, making it suitable for use in both industrial and commercial settings. The MEAN WELL HRPG-600-24 ensures reliable and continuous power supply, making it a perfect choice for various electronic devices and systems.
Search Keywords:
HRPG60024
IN STOCK:
243
Ships today, if you order in
Manufacturer Stock:
152
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$153.00
$153.000
5
$145.70
$728.500
10
$139.30
$1,393.000
20
+
$135.20
$2,704.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HRPG-150-12
AC/DC Power Supply - 1 Output - 12V@13A - 156W
HRPG-300-12
AC/DC Power Supply - 1 Output - 12V@27A - 324W
HRPG-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.
HRPG-600-12
AC/DC Power Supply - 1 Output - 12V@53A - 636W
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.