help desk software
DATA SHEET

HSN-300-5B

Mean Well

AC/DC Power Supply - 1 Output - 5V@60A - 300W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 07/26/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HSN-300-5B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
180 to 264 V
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
60 A
Maximum Output Power:
300 W
Input Connector Type:
Screw Terminal Block107
Dimension:
210 x 81 x 31104mmmm
End of Life:
Final orders must be placed by 07/26/2025
AC/DC Power Supply - 1 Output - 5V@60A - 300W
Search Keywords:
HSN3005B
  End of Life: Final orders must be placed by 07/26/2025  
IN STOCK: 12
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.26
$76.260
10
$61.16
$611.600
20
$57.57
$1,151.400
50 +
$55.89
$2,794.500
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
LRS-350-5
LRS-350-5
VIEW PRODUCT
Tools/3D Models
Product Guides