HVG-100-20B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 96W - Adj: 20 Vdc @ 4,800mA - Dim: 0-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-100-20B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
96 W
Output Voltage Range:
10.0 to 20.0 Vdc
Maximum Output Current:
4,800 mA (4.8 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus, EAC
NEC Class:
2
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-100
AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Adj: 20 Vdc @ 4,800mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords:
HVG10020B
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
31
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$78.30
$78.300
5
$74.60
$373.000
10
$71.30
$713.000
20
+
$69.20
$1,384.000
Please Note:
Item may be subject to tariff fee if shipping within the United States