HVG-100-36A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 95.4W - Fixed:36 Vdc @ 2,650mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-100-36A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
95 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
2,650 mA (2.65 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus, EAC
NEC Class:
2
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-100
The MEAN WELL HVG-100-36A is a high-quality AC/DC LED power supply designed to provide consistent current and voltage for your LED lighting systems. With a power output of 95.4W, this power supply ensures reliable performance and optimal brightness for your LED applications. The HVG-100-36A features a fixed output of 36V DC at 2,650mA, making it suitable for a wide range of LED lighting installations. Additionally, it does not support dimming functionality, making it ideal for installations that do not require adjustable brightness levels. Trust the MEAN WELL HVG-100-36A for efficient and stable power supply for your LED lighting needs.
Search Keywords:
HVG10036A
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$76.40
$76.400
5
$72.80
$364.000
10
$69.50
$695.000
20
+
$67.50
$1,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HVG-240-36A
AC/DC LED Power Supply - Const Curr - 241.2W - Adj:5 Vdc @ 6,700mA - Dim: No
HVG-100-48A
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed:48 Vdc @ 2,000mA - Dim: No
ELG-100-C1400A
AC/DC LED Power Sply - Const Curr - 100.8W - Adj: 105 Vdc (OC) @ 1,400mA - Dim: No