HVG-100-48A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed:48 Vdc @ 2,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-100-48A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
96 W
Output Voltage Range:
24.0 to 48.0 Vdc
Maximum Output Current:
2,000 mA (2.0 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus, EAC
NEC Class:
2
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-100
The MEAN WELL HVG-100-48A is an AC/DC LED power supply that provides a constant current/voltage output of 48Vdc at 2,000mA. With a power rating of 96W, this power supply is capable of effectively powering high-intensity LED lighting applications. It is designed with a fixed output and does not support dimming functionalities. Reliable and efficient, the HVG-100-48A is a dependable choice for LED lighting systems that require a steady and powerful power supply.
Search Keywords:
HVG10048A
IN STOCK:
53
Can Ship immediately
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$76.40
$76.400
5
$72.80
$364.000
10
$69.50
$695.000
20
+
$67.50
$1,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States