HVG-100-54A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 95.58W - Fixed:54 Vdc @ 1,770mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-100-54A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
95 W
Output Voltage Range:
27.0 to 54.0 Vdc
Maximum Output Current:
1,770 mA (1.77 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus, EAC
NEC Class:
2
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-100
AC/DC LED Power Supply - Const Curr/Volt - 95.58W - Fixed:54 Vdc @ 1,770mA - Dim: No
Search Keywords:
HVG10054A
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$76.40
$76.400
5
$72.80
$364.000
10
$69.50
$695.000
20
+
$67.50
$1,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States