HVG-150-36A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 150.12W - Adj:36 Vdc @ 4,170mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-150-36A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
19.8 to 36.0 Vdc
Maximum Output Current:
4,170 mA (4.17 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-150
The MEAN WELL HVG-150-36A is an AC/DC LED power supply that provides a constant current and voltage output of 150.12W. With an adjustable output of 36 Vdc at 4,170mA, this power supply is perfect for various LED lighting applications. It does not feature dimming capabilities, making it a reliable and efficient option for powering LED lights.
Search Keywords:
HVG15036A
IN STOCK:
36
Can Ship immediately
Manufacturer Stock:
19
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$80.40
$80.400
5
$76.60
$383.000
10
$73.20
$732.000
20
+
$71.10
$1,422.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
BK/S501-6.3-R
Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic
PR21-62F-11.0A-35259-2-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
BK/S506-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass
3852A-282-252AL
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder...
W58-XB1A4A-2
Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC