HVG-150-42A
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 150.36W - Adj:42 Vdc @ 3,580mA (3.58 A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-150-42A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
23.1 to 42.0 Vdc
Maximum Output Current:
3,580 mA (3.58 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-150
AC/DC LED Power Sply - Const Curr/Volt - 150.36W - Adj:42 Vdc @ 3,580mA (3.58 A) - Dim: No
Search Keywords:
HVG15042A
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
13
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$80.40
$80.400
5
$76.60
$383.000
10
$73.20
$732.000
20
+
$71.10
$1,422.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPC-35-1050
AC/DC LED Power Supply - Const Curr - 31.5W - Fixed:30 Vdc @ 1,050mA - Dim: No
HLG-240H-48A
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 48 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Res...
LPV-100-12
AC/DC LED Power Supply - Const Volt - 102W - Fixed:12 Vdc @ 8,500mA (8.5 A) - Dim: No
HLG-120H-48A
AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj: 48 Vdc @ 1 -500mA - Dim: 1-10Vdc/PWM/Re...
HVG-320-54B
AC/DC LED Pwr Sply - Const Curr - 324W - Fixd:58 Vdc @ 2,800mA - Dim: 0-10 Vdc/PWM/Resist