HVG-150-48B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 150.24W - Fixd:48 Vdc @ 3,130mA - Dim: 0-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-150-48B
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
150 W
Output Voltage Range:
26.4 to 48.0 Vdc
Maximum Output Current:
3,130 mA (3.13 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-150
The MEAN WELL HVG-150-48B is a highly reliable AC/DC LED power supply that offers constant current and voltage output. With a power rating of 150.24W, this power supply delivers a fixed 48 Vdc output at 3,130mA. The HVG-150-48B also features dimming capabilities, allowing for easy control with options such as 0-10Vdc, PWM, or resistive dimming. This power supply is ideal for a wide range of LED lighting applications, providing efficient and stable power to ensure optimal performance and longevity.
Search Keywords:
HVG15048B
IN STOCK:
62
Ships today, if you order in
Manufacturer Stock:
33
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$82.50
$82.500
5
$78.60
$393.000
10
$75.10
$751.000
20
+
$72.90
$1,458.000
Please Note:
Item may be subject to tariff fee if shipping within the United States